Skip to main content
30045-8 Datasheet | Apem
Browse
Manufacturers
API
BOM
Account
APEM
30045-8
Datasheet
Apem
30045-8
APEM 300458
APEM 300458
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Apem 30045-8 technical specifications.
General
Color
Black
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Ratings
IP65
Switching Voltage
5V
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account