The 3140SBB6475 is a panel mount joystick actuator with a maximum operating temperature of 75°C and a mechanical life of 10,000,000 cycles. It has a minimum operating temperature of -25°C and is rated for IP65, water resistant, and dust tight. The actuator is designed for use with a maximum operating force of 130gf and features wire leads for termination.
Apem 3140SBB6475 technical specifications.
| Actuator Type | Joystick |
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 130gf |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 3000 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Apem 3140SBB6475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.