Joystick; Hall Effect; Two Axis; Ball Tip; 360 Degree; Wire Leads W/Connector; IP65
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 130gf |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 3000 |
| Termination | Wire Leads |
| RoHS | Compliant |