
This SPST switch has a maximum operating temperature of 160°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum voltage rating of 24V DC. The switch has an electrical life of 10,000,000 cycles and an operating force of 3N. It is RoHS compliant and has a straight orientation with a 1.3mm actuator length.
Sign in to ask questions about the Apem 3CSH9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 3CSH9 technical specifications.
| Actuator Length | 1.3mm |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 3CSH9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.