SWITCH JOYSTICK BALL 10A 250V
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 1000HE |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |