Apem 3FSH9 technical specifications.
| Actuator Length | 3.9mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 3FSH9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
