Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem 42003-1A1/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 42003-1A1/8 technical specifications.
| Package/Case | Aluminum |
| Color | Silver, Natural |
| Diameter | 0.5inch |
| Material | Metal, Aluminium |
| Package Quantity | 25 |
| Series | 42003 |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Apem 42003-1A1/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
