The Apem 4P28-2F1E-55-475 is a panel mount joystick actuator with a 2% linearity rating. It has an electrical life of 5 million cycles and a mechanical life of 5 million cycles. The actuator operates within a temperature range of -20°C to 55°C and is rated for IP65, water-resistant, and dust-tight. It features a 133gf operating force and a 5kΩ resistance.
Sign in to ask questions about the Apem 4P28-2F1E-55-475 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem 4P28-2F1E-55-475 technical specifications.
| Actuator Type | Joystick |
| Electrical Life | 5000000Cycles |
| Linearity | 2% |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 133gf |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resistance | 5kR |
| Resistor Type | Potentiometer |
| Series | 4000 |
| Termination | Wire Leads |
| Tolerance | 20% |
| Weight | 3.88oz |
| RoHS | Compliant |
Download the complete datasheet for Apem 4P28-2F1E-55-475 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.