Toggle switch, SP, on-on, locking levers, Au
Checking distributor stock and pricing after the page loads.
Apem 5636ADBGK2V technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.