Apem 5638CDGB9 technical specifications.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Series | 5000 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem 5638CDGB9 to view detailed technical specifications.
No datasheet is available for this part.