The 641H/2-5 from Apem is a 40mm long actuator made from brass with a silver contact. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The actuator is designed for panel mounting and features an IP65 rating for protection against solid particles and water.
Apem 641H/2-5 technical specifications.
| Actuator Length | 40mm |
| Actuator Material | Brass |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.