The 649H/2-5 from Apem features a 40mm actuator length made of brass with a silver contact material. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The device is designed for panel mount applications and has an IP65 rating for environmental protection. It can handle a contact current of 10A.
Apem 649H/2-5 technical specifications.
| Actuator Length | 40mm |
| Actuator Material | Brass |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.