Terminal Strip, 8 Terminals Lugs, 8 Vertical, .375 Spacing, .140 Hole Size
Apem 831 technical specifications.
| Actuator Length | 17.5mm |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem 831 to view detailed technical specifications.
No datasheet is available for this part.