Subminiature soldertag pushbutton switch
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 100mA |
| Contact Material | Brass, Gold |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |