Apem 9633NCDBRS technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Brass, Gold |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem 9633NCDBRS to view detailed technical specifications.
No datasheet is available for this part.