Apem A0142N5 technical specifications.
| Color | White |
| Contact Current Rating | 6A |
| Contact Plating | Gold, Silver |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | A01 |
| Termination | Solder |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0142N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
