Sign in to ask questions about the Apem A0143G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem A0143G technical specifications.
| Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Termination | Socket |
| Voltage | 110V |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0143G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.