The A0150B-D is a single-pole switch contact block designed for the APEM A01 series of industrial controls and emergency stop switches. It features gold-plated silver contacts and serves as the switching element for modular pushbuttons, keylock switches, and indicators. It is compliant with EN60947-5-5 standards for industrial control circuitry.
Apem A0150B-D technical specifications.
| Contact Configuration | Single Pole (SP) |
| Terminal Type | Solder / Quick-Connect 2.8mm |
| Contact Material | Gold over Silver |
| Standard Rating | 6A at 250VACA |
| RoHS | Compliant |
| Standard | EN60947-5-1, EN60947-5-5 |
No datasheet is available for this part.