The A0154B-D is a double pole contact block designed for use with the APEM A01 series of industrial switches and emergency stops. It features a modular design that clips onto the operator for easy installation. The unit provides two sets of contacts (DPDT) with screw terminal connections and is rated for high current applications up to 6A at 250VAC. It is compliant with EN60947-5-5 standards commonly required for safety-related switchgear.
Apem A0154B-D technical specifications.
| Contact Configuration | DPDT |
| Contact Voltage Rating AC | 250VAC |
| Contact Current Rating | 6A |
| Terminal Type | Screw |
| Operational Temperature Range | -20 to +55°C |
| RoHS | Compliant |
| Safety Standard | EN60947-5-5 |
No datasheet is available for this part.