Apem A0161E technical specifications.
| Color | Green |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Lens Color | Green |
| Lens Style | Rectangular |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A01 |
| Shape | Rectangular |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Apem A0161E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
