Apem A0161F technical specifications.
| Color | Blue |
| Height | 18mm |
| Lens Color | Blue |
| Lens Style | Rectangular |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A01 |
| Shape | Rectangular |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Apem A0161F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
