The Apem A0162G is a square, non-illuminated panel mount switch with a clear lens and lead-free construction. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is available in a package quantity of 25 and is part of the A01 series. It measures 18mm in length and features a square shape.
Sign in to ask questions about the Apem A0162G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem A0162G technical specifications.
| Color | Clear |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Lens Style | Square |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Series | A01 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Apem A0162G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
