Apem A0163B technical specifications.
| Color | Red |
| Diameter | 15mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Outside Diameter | 18mm |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A01 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Apem A0163B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.