Apem A0171 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Illumination Color | Multiple |
| Length | 18mm |
| Lens Style | Rectangular |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | A01 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Apem A0171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.