
This SPDT relay has a contact current rating of 6A and is rated for 250V AC. It operates within a temperature range of -20°C to 55°C and is supplied at 12V. The relay features a square lens style and is terminated with solder. It is compliant with RoHS regulations and has an IP65 rating for environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem A0172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 6A |
| Contact Plating | Gold |
| Current Rating | 6A |
| Lens Style | Square |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A01 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
