Apem A018223 technical specifications.
| Actuator Type | Keylock |
| Current Rating | 6A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 2 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | A01 |
| Switch Type | Keylock |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem A018223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
