Apem A0207X technical specifications.
| Actuator Type | Pushbutton |
| Contact Plating | Silver |
| Current Rating | 16A |
| Illumination Color | Multiple |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 20 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A02 |
| Termination | Screw |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0207X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.