Apem A0210Y technical specifications.
| Package/Case | Metal |
| Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 29mm |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A02 |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem A0210Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
