This 29mm round lens has a green illumination color and is designed for panel mounting. The component is lead-free and RoHS compliant. It is available in a package quantity of 25. The illumination type is non-illuminated, and the lens style is round.
Sign in to ask questions about the Apem A0263E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem A0263E technical specifications.
| Color | Green |
| Diameter | 29mm |
| Illumination Color | Green |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Round |
| Mount | Panel |
| Outside Diameter | 29mm |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A02 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Apem A0263E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.