Pushbutton, A1, mom, blank screen, 12V, green
Checking distributor stock and pricing after the page loads.
Apem A1PCA1Y220J203 technical specifications.
| Color | Green |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.