Pushbutton, A3, latching power, 12V, red
Apem A3PFA1X210J1 technical specifications.
| Color | Red |
| Contact Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.