Sign in to ask questions about the Apem AC3559ILL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem AC3559ILL technical specifications.
| Actuator Material | PC |
| Contact Material | Silver |
| Length | 95mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Apem AC3559ILL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
