Sign in to ask questions about the Apem AC3561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem AC3561 technical specifications.
| Actuator Material | PC |
| Package/Case | 100 |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem AC3561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
