Apem AV069633A200 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP54 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem AV069633A200 to view detailed technical specifications.
No datasheet is available for this part.