This 24V SPST off-mom panel switch features a round button design with LED illumination and is rated for 50mA of current. It is designed for panel mounting on the front and is water resistant with an IP65 rating. The switch is part of the AV series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Apem AV9SLD2782002K technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 50mA |
| Illumination Type | LED |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |