Apem BA9SB24A technical specifications.
| Color | Blue |
| Height | 0.945inch |
| Illumination Color | Blue |
| Luminous Intensity | 490mcd |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem BA9SB24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.