
LED Panel Mount Indicators Ba9s LED bulb 24VAC/DC RED
Apem BA9SR24A technical specifications.
| Color | Red |
| Illumination Color | Red |
| Luminous Intensity | 1750mcd |
| Operating Supply Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem BA9SR24A to view detailed technical specifications.
No datasheet is available for this part.