LED Panel Mount Indicators Ba9s LED bulb 130VAC WHITE
Apem BA9SW130A technical specifications.
| Color | White |
| Illumination Color | White |
| Luminous Intensity | 710mcd |
| Operating Supply Voltage | 130V |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for Apem BA9SW130A to view detailed technical specifications.
No datasheet is available for this part.