Industrial Panel Mount Indicators / Switch Indicators Ba9s LED bulb 6VAC/DC WHITE
Apem BA9SW6A technical specifications.
| Color | White |
| Illumination Color | White |
| Luminous Intensity | 2070mcd |
| Operating Supply Voltage | 6V |
| Package Quantity | 100 |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Apem BA9SW6A to view detailed technical specifications.
No datasheet is available for this part.