Sign in to ask questions about the Apem CCM4TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem CCM4TR technical specifications.
| Current Rating | 30mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Apem CCM4TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
