
Joystick; Mini Thumbwheel; Hall Effect; 1 Axis; 2-Way Directional; Blue; Snap-In; 5VDC
Checking distributor stock and pricing after the page loads.
| Actuator Type | Thumbwheel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Ratings | IP68 |
| Series | CW |
| Termination | Connector |
| RoHS | Compliant |