Apem CW-B1GY1A00A0 technical specifications.
| Actuator Type | Thumbwheel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Apem CW-B1GY1A00A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.