Apem DA02 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -20°C |
| Number of Positions | 2 |
| Packaging | Rail/Tube |
| Series | DA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.