Sign in to ask questions about the Apem DP-04TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem DP-04TV technical specifications.
| Contact Material | Gold |
| Depth | 10.8mm |
| Length | 11.71mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem DP-04TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
