Sign in to ask questions about the Apem DP04V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem DP04V technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| RoHS | Compliant |
Download the complete datasheet for Apem DP04V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.