Apem DP06V technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| RoHS | Compliant |
No datasheet is available for this part.