This 6-position lever actuator from Apem features a contact current rating of 50mA and a voltage rating of 24V. It is designed to operate within a temperature range of -20°C to 70°C. The actuator's mechanical life is rated at 5000 cycles. The contact material is bronze with a gold finish.
Apem DPL06V technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Gold |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.