Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DTS21RV Datasheet | Apem
Browse
Manufacturers
API
BOM
Account
APEM
DTS21RV
Datasheet
Apem
DTS21RV
12X12 Htal, Pcb 4.3
12X12 Htal, Pcb 4.3
Mounting
PCB
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Apem DTS21RV technical specifications.
General
Actuator Length
0mm
Contact Current Rating
50mA
Contact Material
Bronze, Silver
Mount
PCB
Operating Force
2.55N
Termination
Through Hole
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account