Checking distributor stock and pricing after the page loads.
Apem DTS32SV technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operating Force | 3.138N |
| Termination | Through Hole |
| RoHS | Compliant |