Brown Button Tactile Switch, SPST 0.05 A@ 12 V dc 0.8mm
Checking distributor stock and pricing after the page loads.
| Actuator Length | 0.8mm |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Mount | PCB |
| Operating Force | 1.57N |
| Termination | Through Hole |
| RoHS | Compliant |